- RS Stock No.:
- 793-3610
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€38.63
(exc. VAT)
€47.51
(inc. VAT)
Units | Per unit |
1 - 14 | €38.63 |
15 - 49 | €36.31 |
50 + | €34.35 |
- RS Stock No.:
- 793-3610
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS IP68 50 Ohm Waterproof TNC RF Coaxial Bulkhead Clamp Jack
50 Ohm TNC series waterproof bulkhead coaxial clamp jacks with complete IP68 sealing against gas and moisture ingress along the whole connector. These waterproof TNC series bulkhead clamp jacks have a nickel plated brass body, teflon insulator, silicone 'O' rings and a gold plated centre contact. The RF coaxial cables that can be used with these IP68 TNC bulkhead jacks are as follows:
Stock number 793-3610 is for use with RF coaxial cable type RG-174/U
Stock number 793-3613 is for use with RF coaxial cable type RG-178/U
Stock number 793-3610 is for use with RF coaxial cable type RG-174/U
Stock number 793-3613 is for use with RF coaxial cable type RG-178/U
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | TNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Operating Frequency | 0 to 6GHz |
Body Plating | Nickel |
Contact Material | Gold |
Contact Plating | Beryllium Copper |