- RS Stock No.:
- 794-3276
- Mfr. Part No.:
- 612509
- Manufacturer:
- Atlantic
Discontinued product
- RS Stock No.:
- 794-3276
- Mfr. Part No.:
- 612509
- Manufacturer:
- Atlantic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Atlantic Aerofixe Fixed Fan Heaters
Fixed wall mounted industrial fan heaters
Designed for heating large volumes
High power output from a compact design
Two heat outputs: 794-3279 = 7.5/15 kW; 794-3276 = 6/9 kW
Volumetric output: 794-3279 = 900m3/h; 794-3276 = 970 m3/h
Precision electronic temperature control
Three phase operation (400V)
Electronic thermostat and remote on / off button
Galvanized sheet steel construction
Painted white (RAL 9016) with a black front grille and control panel
Protection grille on the rear
IP X4 rated
Designed for heating large volumes
High power output from a compact design
Two heat outputs: 794-3279 = 7.5/15 kW; 794-3276 = 6/9 kW
Volumetric output: 794-3279 = 900m3/h; 794-3276 = 970 m3/h
Precision electronic temperature control
Three phase operation (400V)
Electronic thermostat and remote on / off button
Galvanized sheet steel construction
Painted white (RAL 9016) with a black front grille and control panel
Protection grille on the rear
IP X4 rated
Supplied with
Mounting brackets and fitted with cable glands
Specifications
Attribute | Value |
---|---|
Heat Type | Fan |
Maximum Output Power | 9kW |
Mounting | Wall Mounted |
Control Type | On/Off Switch |
Height | 400mm |
Width | 310mm |
Depth | 190mm |
Dimensions | 400 x 310 x 190mm |
Power Settings | 1 |