Keithley Data Acquisition Coupler for Use with 2700 Series, 2701 Series, 2750 Series
- RS Stock No.:
- 796-2643
- Mfr. Part No.:
- 7706
- Manufacturer:
- Keithley
2 In stock for delivery within 2 working days
Price Each
€1,542.80
(exc. VAT)
€1,897.64
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,542.80 |
- RS Stock No.:
- 796-2643
- Mfr. Part No.:
- 7706
- Manufacturer:
- Keithley
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
Keithley 7706 All-in-one I/O Module
The Keithley 7706 All-in-one I/O Module offers 20 channels of 2-pole or 10 channels of 4-pole multiplexer switching with built-in automatic CJC sensors, together with 2 analog output channels, 16 digital outputs and one event counter/totaliser. The event counter/totaliser can, while performing mixed signal measurements, be used to monitor and control system components such as fixtures, limit switches, pass/fail indicators, external voltage sources, loads, door closures and revolutions. Applications of the Keithley 7706 include RTD, thermistor and thermocouple temperature. The 7706 is for use with Keithley systems 2700 ( 760-0354 , 7600357 ), 2701 ( 760-0351 ) and 2750 ( 760-0360 ).
20 channels of analog input (with automatic CJC) for general purpose measurements
16 channels of digital output
2 analog outputs (±12V, 5mA)
300V 1A capacity, 60W 125VA maximum
Configurable as 2 independent banks of multiplexers
Relay closures stored in onboard memory
16 channels of digital output
2 analog outputs (±12V, 5mA)
300V 1A capacity, 60W 125VA maximum
Configurable as 2 independent banks of multiplexers
Relay closures stored in onboard memory
Keithley 7700 20-channel Differential Multiplexer Module
Specifications
Attribute | Value |
---|---|
Accessory Type | I/O Module |
For Use With | 2700 Series, 2701 Series, 2750 Series |