Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm
- RS Stock No.:
- 796-6774
- Mfr. Part No.:
- E4.320.10.1.12
- Manufacturer:
- Igus
Image representative of range
Bulk discount available
Subtotal (1 pair)*
€22.14
(exc. VAT)
€27.23
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 9 | €22.14 |
| 10 - 24 | €20.18 |
| 25 + | €18.81 |
*price indicative
- RS Stock No.:
- 796-6774
- Mfr. Part No.:
- E4.320.10.1.12
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer Metal | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Series | e-chain | |
| Colour | Black | |
| For Use With | Unsupported And Gliding Applications, Cable Management, Vertical Standing Or Hanging Applications | |
| Height | 32mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer Metal | ||
Accessory Type Cable Chain Mounting Bracket | ||
Series e-chain | ||
Colour Black | ||
For Use With Unsupported And Gliding Applications, Cable Management, Vertical Standing Or Hanging Applications | ||
Height 32mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Series E4.32 Cable Chain End Brackets
Series E4.32 e-chain®
The E4 system combines all the benefits of its three predecessors and is the best igus® e-chain® in the product range. The E4 series are more stable with the same or smaller dimensions than their predecessors. Almost all accessory components and mounting dimensions are identical. With the igus® E4 system, the service life of your application can be increased still more and thereby further reducing costs.
Related links
- Igus Polymer Metal Cable Trunking Accessory E4.32, e-chain 32 mm 50mm
- Igus Polymer Metal Cable Trunking Accessory E4.32, e-chain 32 mm 300mm
- Igus Polymer Metal Cable Trunking Accessory 157, e-chain 40 mm 71mm
- Igus Polymer Metal Cable Trunking Accessory E4.42, e-chain 64mm
- Igus Polymer Metal Cable Trunking Accessory 157, e-chain 4 mm 121mm
- Igus Polymer Metal Cable Trunking Accessory E4.42, e-chain 200mm
- Igus Polymer Metal Cable Trunking Accessory E4.56, e-chain 56 mm 200mm
- Igus Polymer Metal Cable Trunking Accessory 167, e-chain 149 mm 149mm
