JKL Components ZFS Series In-Line Coupler, 2-Pole, 2-Way
- RS Stock No.:
- 797-2378
- Mfr. Part No.:
- ZFS-CH0-8J
- Manufacturer:
- JKL Components
Bulk discount available
Subtotal (1 pack of 5 units)*
€7.26
(exc. VAT)
€8.93
(inc. VAT)
In Stock
- 685 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.452 | €7.26 |
| 10 - 20 | €1.262 | €6.31 |
| 25 + | €1.232 | €6.16 |
*price indicative
- RS Stock No.:
- 797-2378
- Mfr. Part No.:
- ZFS-CH0-8J
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Pole Format | 2 | |
| Product Type | LED Connector | |
| Series | ZFS | |
| Number of Ways | 2 | |
| Colour | White | |
| Sub Type | Coupler | |
| Mount Type | In-Line | |
| Voltage | 24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Pole Format 2 | ||
Product Type LED Connector | ||
Series ZFS | ||
Number of Ways 2 | ||
Colour White | ||
Sub Type Coupler | ||
Mount Type In-Line | ||
Voltage 24V | ||
Standards/Approvals No | ||
Flexible LED Strip Connectors
Professional ZFS series flex LED ribbon connectors ideal for either 8 or 10 mm series
797-2378 8mm LED Strip Short Joiner
797-2369 8mm LED Strip 138mm leaded Joiner
797-2416 10-12mm LED Strip Short Joiner
797-2410 10-12mm LED Strip 144mm leaded Joiner
LED Light Strip Accessories
Related links
- JKL Components ZFS Series Coupler 5A, 2-Way
- JKL Components ZFS Series Joiner Connector Male, 5A
- JKL Components ZFS-CH138-8J Power Feeder 130 mm
- JKL Components Power Feeder 130 mm
- JKL Components ZFS-CH144-12I LED Cable, 144 mm
- JKL Components ZCH-137HD-8J Connection LED Cable for All 8 mm-Wide LED Ribbon, 137mm
- Wieland ST17 Series Push-in Connector Male 2-Way, IP20
- WAGO 804 Series PCB PCB Female Solder 2-Way
