Amphenol Industrial RDP Series RJ45 Connector Female, Cable, Cat5e Unshielded Straight 1 Port

Bulk discount available

Subtotal (1 unit)*

€19.69

(exc. VAT)

€24.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 172 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€19.69
15 - 49€18.67
50 +€17.76

*price indicative

RS Stock No.:
798-0732
Distrelec Article No.:
301-62-558
Mfr. Part No.:
RDP-00DFFA-SLM7001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Mount Type

Cable

Number of Ports

1

Connector Type

Jack

Connector Gender

Female

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP67

Termination Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Length

77.9mm

Standards/Approvals

RoHS

Hazardous Area Certification

NO

Width

23.6mm

Series

RDP

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN

Amphenol LTW Range of IP67 RJ45 Connectors


From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.

The range of Cat5e Amphenol LTW IP67 RJ45 System plastic components include:


• Stock number 798-0708 is a C size Plug, Lock Bayonet, cable mount with strain relief

• Stock number 798-0717 is a C size Plug, Lock Bayonet, cable mount, feed-thru

• Stock number 798-0726 is a D size Plug, Lock Bayonet, cable mount with strain relief

• Stock number 798-0720 is a D size Plug Housing, Lock Bayonet, feed-thru

• Stock number 798-0748 is an ODVA Plug Housing, Lock Bayonet, with strain relief

• Stock number 798-0701 is a C size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet

• Stock number 798-0704 is a C size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet

• Stock number 798-0714 is a D size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet

• Stock number 798-0723 is a D size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet

• Stock number 798-0745 is an ODVA Shielded double fastened panel mount Jack horizontal, Lock Bayonet

• Stock number 798-0739 is a D size I adapter Type 1 panel mount, screw thread

• Stock number 798-0732 is a D size I adapter Type 2 panel mount field installable, screw thread

• Stock number 798-0736 is a D size I adapter Type 3 inline Coupler, screw thread

• Stock number 798-0710 is a C size Cap with lanyard;• Stock number 800-7582 is a ODVA size Cap with lanyard

Related links