3M Female RJ45 Connector, Keystone Mount, Cat5e, STP Shield
- RS Stock No.:
- 800-6728
- Mfr. Part No.:
- VOL-OCK5E-S8
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-6728
- Mfr. Part No.:
- VOL-OCK5E-S8
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Female | |
| LAN Category | Cat5e | |
| Mounting Type | Keystone Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | STP | |
| Length | 18mm | |
| Width | 23mm | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Female | ||
LAN Category Cat5e | ||
Mounting Type Keystone Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type STP | ||
Length 18mm | ||
Width 23mm | ||
Depth 35mm | ||
- COO (Country of Origin):
- FR
Related links
- 3M Female RJ45 Connector Cat5e, STP Shield
- 3M Female RJ45 Connector Cat5e, UTP Shield
- 3M Female RJ45 Connector Cat5e, FTP Shield 8 -Way
- 3M Female RJ45 Connector Cat6, STP Shield 8 -Way
- 3M Volition Series Female RJ45 Connector Cat6, FTP Shield
- TE Connectivity 1888653 Series Female RJ45 Socket Cat5e, STP Shield
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
- Amphenol Industrial LTW Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
