Molex, SATA Female Connector Housing, 1.27 mm Pitch, 15 Way, 1 Row Straight

Bulk discount available

Subtotal (1 unit)*

€2.22

(exc. VAT)

€2.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,084 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€2.22
15 - 49€1.84
50 - 99€1.68
100 - 249€1.52
250 +€1.46

*price indicative

RS Stock No.:
800-7002
Mfr. Part No.:
67582-0000
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

15

Number of Rows

1

Pitch

1.27mm

Connector Gender

Female

Mount Type

Cable

For Use With

67581 Crimp Terminals

Orientation

Straight

Housing Material

Polyester

Series

SATA

Width

7.7mm

Standards/Approvals

No

Length

24.12mm

COO (Country of Origin):
CN

Molex SATA Female Connector Housing, 1.27mm Pitch, 15 Way - 67582 Series - 67582-0000


Use this single-row connector housing from Molex to protect your data cable adapters. The unit is designed for use with Molex's 67581 SATA (serial advanced technology attachment) crimp terminals. It's made of a robust polyester material that provides excellent impact resistance, making it practical for use in harsh industrial conditions. It has a keyed structure to aid mating to the header on the PCB (printed circuit board), so it's easy to connect. You'll find it commonly used in the computer electronics industry, as well as in robotics and automation applications.

• Straight body orientation for a seamless connection to a PCB header

• Light weight of 2.16g for easy handling and minimal system strain

• Wide operating temperature range of -35°C to +85°C for use in demanding conditions

Applications


• Solid-state memory drives

• Laptops

• Mainframe computers

Is this crimp housing flame-resistant?


In the event of a fire, this crimp housing will stop burning within 10 seconds. This indicates it's flame-resistant and won't contribute to the spread of fire in your workplace.

Molex 1.27mm Serial ATA Crimp Receptacle Housings and Power Cable Receptacles, Series 67581 & 67582


1.27mm 15 way 67582 series Serial ATA cable mount crimp receptacle housing (stock number 800-7002) made from black 94V-0 polyester with keying to aid accurate mating. This 1.27mm Serial ATA crimp housing is for use with the 67581 Serial ATA crimp receptacle power cable terminals (stock numbers 904-8121 and 800-7009). These Serial ATA crimp receptacle terminals are gold plated, have a maximum current of 1.5A per contact, a maximum voltage of 15 Vdc and accept a wire size range of 22-18 AWG. Stock number 800-7009 has a 'Type I' reel direction and stock number 904-8121 has a 'Type II' reel direction (please refer to datasheet for details)

Related links