Molex 67581 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

€18.80

(exc. VAT)

€23.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 27 April 2026
  • Plus 36,000 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 1400€0.188€18.80
1500 - 4900€0.168€16.80
5000 - 9900€0.153€15.30
10000 - 24900€0.143€14.30
25000 +€0.127€12.70

*price indicative

RS Stock No.:
800-7009
Distrelec Article No.:
304-57-520
Mfr. Part No.:
67581-0000
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

67582 Crimp Housings

Series

67581

Current

1.5A

Minimum Wire Size AWG

22AWG

Contact Plating

Tin, Gold

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
CN
1.27mm Pitch Serial ATA Crimp Terminal for Power Cable Receptacle, Gold (Au) Flash Plating, with Reel Direction - Type 1, Lead free

Related links