- RS Stock No.:
- 801-1083
- Mfr. Part No.:
- 12048159
- Manufacturer:
- Delphi
4300 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.241
(exc. VAT)
€0.296
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | €0.241 | €24.10 |
1000 - 2400 | €0.216 | €21.60 |
2500 - 9900 | €0.205 | €20.50 |
10000 - 24900 | €0.191 | €19.10 |
25000 + | €0.18 | €18.00 |
*price indicative |
- RS Stock No.:
- 801-1083
- Mfr. Part No.:
- 12048159
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
Product Details
Delphi Metri-Pack 280 Sealed Crimp Terminals for Automotive Connectors
A range of Metri-Pack 280 male and female sealed crimp contacts for use with Metri-Pack 280 automotive connectors. These Metri-Pack 280 male and female sealed crimp contacts are made from tin brass with a tin plating.
Stock numbers 801-1073 (female) and 801-1089 (male) are for use with a 3.0 to 2.0 mm2 cable range
Stock numbers 801-1086 (female) and 801-1092 (male) are for use with a 0.50 to 0.35 mm2 cable range
Stock number 801-1077 (female) is for use with a 1.0 to 0.50 mm2 cable range
Stock number 801-1083 (male) is for use with a 0.80 to 0.50mm2 cable range
Stock numbers 801-1073 (female) and 801-1089 (male) are for use with a 3.0 to 2.0 mm2 cable range
Stock numbers 801-1086 (female) and 801-1092 (male) are for use with a 0.50 to 0.35 mm2 cable range
Stock number 801-1077 (female) is for use with a 1.0 to 0.50 mm2 cable range
Stock number 801-1083 (male) is for use with a 0.80 to 0.50mm2 cable range
Delphi Metri-Pack 280 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Series | Metri-Pack 280 |
Gender | Male |