Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 0.5 m
- RS Stock No.:
- 802-5580
- Mfr. Part No.:
- 1542732
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€42.05
(exc. VAT)
€51.72
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €42.05 |
| 5 + | €39.95 |
*price indicative
- RS Stock No.:
- 802-5580
- Mfr. Part No.:
- 1542732
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-DSI-FS-8CON-PG 9/0.5 SCO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 0.5m | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-DSI-FS-8CON-PG 9/0.5 SCO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 0.5m | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Flush Type Sensor/Actuator Speedcon M12 Connectors, M16/PG9 Thread Types with Litz WireWire
Phoenix contact M12 flush mount Speedcon connectors with a length of PVC litz wire. These 4, 5 and 8 way panel mount connectors are A-coded, IP67 rated once mated and with a PG9 or M16 fastening thread where applicable, plastic and metal versions.
Note
Stock numbers 802-5571 , 802-5580 and 802-5616 feature PG9 thread.
Related links
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 0.5 m
