Phoenix Contact Female 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 653-9065
- Mfr. Part No.:
- 1523489
- Manufacturer:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.60
(exc. VAT)
€52.40
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €42.60 |
| 5 - 24 | €40.43 |
| 25 - 49 | €38.34 |
| 50 + | €36.20 |
*price indicative
- RS Stock No.:
- 653-9065
- Mfr. Part No.:
- 1523489
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | M12 connector IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals M12 connector IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
- RS PRO Female 12 way Straight to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 8 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way Straight to Unterminated 8 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 500 mm
