- RS Stock No.:
- 802-5616
- Mfr. Part No.:
- 1556621
- Manufacturer:
- Phoenix Contact
8 In stock for delivery within 2 working days
Added
Price Each
€28.56
(exc. VAT)
€35.13
(inc. VAT)
Units | Per unit |
1 - 4 | €28.56 |
5 - 24 | €27.13 |
25 + | €25.68 |
- RS Stock No.:
- 802-5616
- Mfr. Part No.:
- 1556621
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Flush Type Sensor/Actuator Speedcon M12 Connectors, M16/PG9 Thread Types with Litz WireWire
Phoenix contact M12 flush mount Speedcon connectors with a length of PVC litz wire. These 4, 5 and 8 way panel mount connectors are A-coded, IP67 rated once mated and with a PG9 or M16 fastening thread where applicable, plastic and metal versions.
Note
Specifications
Attribute | Value |
---|---|
Series | SACC-DSI-FS-4CON-PG9/0.5 SCO |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Length | 5m |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Mounting Type | Panel Mount |
Shielded/Unshielded | Unshielded |
American Wire Gauge | 22 AWG |
Minimum Operating Temperature | -40°C |
Connector 1 Housing Gender | Female |
- RS Stock No.:
- 802-5616
- Mfr. Part No.:
- 1556621
- Manufacturer:
- Phoenix Contact