Phoenix Contact Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 857-0059
- Mfr. Part No.:
- 1530618
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.50
(exc. VAT)
€25.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.50 |
*price indicative
- RS Stock No.:
- 857-0059
- Mfr. Part No.:
- 1530618
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-E-M5FS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | TPE | |
| Cable Length | 500mm | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-105 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-E-M5FS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material TPE | ||
Cable Length 500mm | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-105 | ||
Coding D | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 4-pos., M5, prewall/screw mounting, with M5 thread, with 0.5 m TPE litz wire, 4x0.14 mm²
Related links
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- HARTING Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- HARTING Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- TE Connectivity Male 4 way M8 500 mm
- TE Connectivity Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 6 way Straight to Unterminated 6 way Free End Sensor Actuator Cable, 500 mm
