- RS Stock No.:
- 802-6924
- Mfr. Part No.:
- 1681994
- Manufacturer:
- Phoenix Contact
9 In stock for delivery within 2 working days
Added
Price Each
€34.14
(exc. VAT)
€41.99
(inc. VAT)
Units | Per unit |
1 - 4 | €34.14 |
5 + | €32.43 |
- RS Stock No.:
- 802-6924
- Mfr. Part No.:
- 1681994
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
Product Details
Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, PUR Cable
M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Approvals
UL, cUL, cULus, GOST.
Specifications
Attribute | Value |
---|---|
Series | SAC-3P-M 8MS/0.6-PUR/M 8FR-2L |
Cross Sectional Area | 0.25 mm² |
Number of Cores | 3 |
Sheath Material | PUR |
Sheath Colour | Black |
Length | 600mm |
Connector 1 Gender | Female |
Connector 1 Orientation | Right Angle |
Connector 1 | M8 |
Connector 1 Number of Contacts | 3 |
Connector 2 Number of Contacts | 3 |
Connector 2 Orientation | Straight |
Connector 2 Gender | Male |
Connector 2 | M8 |
Connector 2 Housing Gender | Male |
Coding | A |
Shielded/Unshielded | Unshielded |
Connector 1 Housing Gender | Female |
American Wire Gauge | 24 AWG |
- RS Stock No.:
- 802-6924
- Mfr. Part No.:
- 1681994
- Manufacturer:
- Phoenix Contact