Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 802-6965
- Distrelec Article No.:
- 110-33-811
- Mfr. Part No.:
- 1682841
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€23.56
(exc. VAT)
€28.98
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.56 |
| 5 - 24 | €22.38 |
| 25 + | €21.20 |
*price indicative
- RS Stock No.:
- 802-6965
- Distrelec Article No.:
- 110-33-811
- Mfr. Part No.:
- 1682841
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P- 1.5-PUR/M12FS SH | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P- 1.5-PUR/M12FS SH | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/Actuator 3 Way Cable Assemblies, M12 to Free End, PUR Cable
M12 to free-end connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Stock nos. 802-5066 and 802-6965 are shielded, and 802-6791 and 802-6956 have an LED.
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
