Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-1080
- Mfr. Part No.:
- 1436165
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.64
(exc. VAT)
€34.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.64 |
*price indicative
- RS Stock No.:
- 861-1080
- Mfr. Part No.:
- 1436165
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12 x 2 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Connector Type A M12 x 2 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12 SPEEDCON, coding: A and Socket straight M12 SPEEDCON, coding: A, cable length: 1.5 m
Related links
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
