- RS Stock No.:
- 803-4414
- Mfr. Part No.:
- 1212039
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price Each
€349.37
(exc. VAT)
€429.73
(inc. VAT)
Units | Per unit |
1 - 4 | €349.37 |
5 + | €296.96 |
- RS Stock No.:
- 803-4414
- Mfr. Part No.:
- 1212039
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Phoenix Contact Hand Crimping Tool, 10 mm² to 25 mm² - CRIMPFOX 25R - 1212039
This hand crimping tool from Phoenix Contact will help you fit ferrules quickly, easily and securely. It lets you make consistent connections with a high-quality trapezoidal crimp.
The ratchet locking mechanism ensures you achieve a strong connection every time, as the tool won't open until a crimp has been completed. The ergonomic handles make it easy to use, reducing the strain on your hand and speeding up your workflow. You'll find even large conductors require minimal effort to crimp. Set your tool up for the wire size you need using the three marked die stations. Once you've set the dies you'll be able to fit ferrules no matter what position you hold the handles in, making this a useful tool for work in tight spaces.
You'll often find this tool in the electronics and fuel industries. It's widely used for terminating stranded wire when assembling electrical circuits.
The ratchet locking mechanism ensures you achieve a strong connection every time, as the tool won't open until a crimp has been completed. The ergonomic handles make it easy to use, reducing the strain on your hand and speeding up your workflow. You'll find even large conductors require minimal effort to crimp. Set your tool up for the wire size you need using the three marked die stations. Once you've set the dies you'll be able to fit ferrules no matter what position you hold the handles in, making this a useful tool for work in tight spaces.
You'll often find this tool in the electronics and fuel industries. It's widely used for terminating stranded wire when assembling electrical circuits.
• Minimum wire size of 10 mm²
• Maximum wire size of 25 mm²
• Overall length of 256 mm
• Wire size of 8 to 4 American Wire Gauge (AWG)
• Weight of 99.99 g
• Maximum wire size of 25 mm²
• Overall length of 256 mm
• Wire size of 8 to 4 American Wire Gauge (AWG)
• Weight of 99.99 g
Phoenix Contact Ferrule Crimping Tools
Specifications
Attribute | Value |
---|---|
Series | CRIMPFOX |
Product Type | Crimp Tool |
Operation | Hand |
For Use With | Wire Ferrules |
Wire Size AWG | 8 → 4AWG |
Overall Length | 256 mm |
Model Number | CRIMPFOX 25R |