Phoenix Contact 3214301 UT 2.5-PE/L/L Series DIN Rail Terminal Block Grey, 2.5mm², 3-Level, Screw
- RS Stock No.:
- 804-4351
- Mfr. Part No.:
- 3214301
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€8.21
(exc. VAT)
€10.10
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.21 |
*price indicative
- RS Stock No.:
- 804-4351
- Mfr. Part No.:
- 3214301
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Product Type | DIN Rail Terminal Block | |
| Sub Type | Modular | |
| Number of Levels | 3 | |
| Number of Positions | 2 | |
| Voltage | 500V | |
| Series | UT 2.5-PE/L/L | |
| Minimum Wire Size AWG | 26AWG | |
| Cable CSA | 2.5mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Fused | No | |
| Terminal Block Current | 19A | |
| Termination Type | Screw | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CSA, cULus, EAC, IEC 60947-7-1, IEC 60947-7-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Product Type DIN Rail Terminal Block | ||
Sub Type Modular | ||
Number of Levels 3 | ||
Number of Positions 2 | ||
Voltage 500V | ||
Series UT 2.5-PE/L/L | ||
Minimum Wire Size AWG 26AWG | ||
Cable CSA 2.5mm² | ||
Maximum Wire Size AWG 12AWG | ||
Fused No | ||
Terminal Block Current 19A | ||
Termination Type Screw | ||
Hazardous Area Certification NO | ||
Standards/Approvals CSA, cULus, EAC, IEC 60947-7-1, IEC 60947-7-2 | ||
- COO (Country of Origin):
- PL
Phoenix Contact Earth Modular Terminal Block, 26 to 12AWG, 19A Current Rating - UT 2.5-PE/L/L - 3214301
Looking for a reliable way to protect personnel and equipment against electrical hazards? Use this earth terminal block from Phoenix Contact. Its PA housing material offers good insulation, helping to keep you safe from electric shocks. There are six connections arranged in three levels to keep your wiring organised and each electrical terminal includes space for a label, so you can easily identify each connection for easy maintenance.
The terminal block has a voltage rating of 500V and can withstand surges of up to 6kV, making it ideal for use in heavy-duty systems. It features standard M3-sized screw connections for a secure attachment that won't easily come loose, even in the event of heavy vibrations. This terminal block accommodates wires ranging in size from 26 to 12AWG, so it's a versatile option.
• Meets IEC 60947 safety standards for low-voltage switchgear
• Current rating of 19A for use in high-current applications
• Designed for mounting on a DIN rail for ease of installation
• Light weight of just 29.46g to minimise strain on your equipment
UT 2.5 Three Level Screw Connection Earth Modular Terminal Blocks
A very high wiring density is achieved with the compact three-level terminal blocks
Since function shafts are provided on each level, all potential distribution work can be implemented at speed
Each terminal point can be given a large label for ease of identification
The PE/L/L (804-4351) and PE/L/N (804-4342) types offer clear and unambiguous assignment thorough the use of colour coding of the housing surfaces
804-4345 is tested for railway applications
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3076029 UTI 2.5-PE/L/L Series DIN Rail Terminal Block Grey 3-Level, Screw
- Phoenix Contact 3214291 UT 2.5-PE/L/N Series DIN Rail Terminal Block Grey 3-Level, Screw
- Phoenix Contact 3036097 ST 2.5-PE/L/L Series Multi Level Terminal Block Grey 3-Level, Spring Clamp
- Phoenix Contact 3210541 PT 2.5-PE/L/L Series Multi Level Terminal Block Grey 3-Level, Push-in
- Phoenix Contact 3076028 UTI 2.5-PE/L/NT Series DIN Rail Terminal Block Grey 3-Level, Screw
- Phoenix Contact 3076030 UTI 2.5-PE/L/N Series DIN Rail Terminal Block Grey 3-Level, Screw
- Phoenix Contact 3076032 UTI 2.5-PE/L/NTB Series Earth Terminal Block Grey 3-Level, Screw
- Phoenix Contact 3213960 PTI 2.5-PE/L/TG Series DIN Rail Terminal Block Grey 3-Level, Push-in
