RS PRO, DRNB Uninsulated Ring Terminal, 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS Stock No.:
- 809-2296
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)*
€12.15
(exc. VAT)
€14.95
(inc. VAT)
In Stock
- Plus 6,800 unit(s) shipping from 26 January 2026
- Plus 4,500 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.486 | €12.15 |
| 125 - 600 | €0.416 | €10.40 |
| 625 + | €0.365 | €9.13 |
*price indicative
- RS Stock No.:
- 809-2296
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | DRNB | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 14mm | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 6 AWG | |
| Minimum Wire Size AWG | 6 AWG | |
| Overall Length | 29mm | |
| Stud Size | 8.4 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.2mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series DRNB | ||
Insulation Uninsulated | ||
Outer Ring Diameter 14mm | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 6 AWG | ||
Minimum Wire Size AWG 6 AWG | ||
Overall Length 29mm | ||
Stud Size 8.4 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.2mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Ring Terminal, 8.4 mm Stud Size, 16 mm² to 16 mm² Wire Size
To create a strong connection between wires and a connecting point, use this RS PRO copper ring terminal with a brazed seam. Its copper contact material is extremely conductive, ensuring reliable connections. It's also highly durable, so it will last a long time. As it's an uninsulated type terminal, it can be used in areas where a solder junction is required. This feature improves the product's heat resistance, which aids in the prevention of short circuits.
This ring terminal is simple to install as it just requires a crimper. You'll commonly find this product used for wiring in control systems and industrial machinery.
Features and Benefits
Small Pack Size
Per Unit, RS stock no: 809-2296
Large Pack Size
RS stock no: 270-7477
Related links
- RS PRO Uninsulated Crimp Ring Terminal 16mm² to 16mm² Wire Size, Silver
- RS PRO Uninsulated Ring Terminal 25mm² to 25mm² Wire Size
- RS PRO Uninsulated Ring Terminal 10mm² to 10mm² Wire Size
- RS PRO Uninsulated Ring Terminal 50mm² to 50mm² Wire Size
- RS PRO Uninsulated Ring Terminal 4mm² to 6mm² Wire Size
- RS PRO Uninsulated Ring Terminal 8mm² to 8mm² Wire Size
- RS PRO Uninsulated Ring Terminal 0.5mm² to 1.5mm² Wire Size
- RS PRO Uninsulated Ring Terminal 22mm² to 22mm² Wire Size
