RS PRO Uninsulated Ring Terminal, 8.4 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 178-8597
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 1000 more to save €9.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€10.00
(exc. VAT)
€12.00
(inc. VAT)
In Stock
- Plus 4,900 unit(s) shipping from 09 November 2026
- Plus 12,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.10 | €10.00 | - |
| 1000 - 1900 | €0.091 | €9.10 | €9.00 |
| 2000 - 4900 | €0.084 | €8.40 | €32.00 |
| 5000 - 9900 | €0.077 | €7.70 | €115.00 |
| 10000 + | €0.07 | €7.00 | €300.00 |
*price indicative
- RS Stock No.:
- 178-8597
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 11.6mm | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 21.8mm | |
| Stud Size | 8.4 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 750μm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Outer Ring Diameter 11.6mm | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 21.8mm | ||
Stud Size 8.4 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 750μm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 1.5mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Non-Insulted ring has a outer ring diameter of 11.6mm and inner ring diameter of 6.4mm which comes with maximum 1.5mm² wire size connection. It is made up of high quality copper for contact material.
Stud Size 8.4mm
Contact Plating Tin
Thickness 0.75mm
Overall Length 21.8mm
