3M Cable Abandonment Kit CSCAK Black, Rubber, 42 mm
- RS Stock No.:
- 811-2754
- Mfr. Part No.:
- TE100048806
- Manufacturer:
- 3M
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€87.73
(exc. VAT)
€107.91
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
- Plus 108 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €87.73 |
| 15 - 49 | €83.34 |
| 50 + | €80.71 |
*price indicative
- RS Stock No.:
- 811-2754
- Mfr. Part No.:
- TE100048806
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Heat Shrink Boot | |
| Sub Type | Cable Abandonment Kit | |
| Material | Rubber | |
| Number of Breakouts | 2 | |
| Colour | Black | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 27°C | |
| Maximum Inside Diameter | 42mm | |
| Minimum Inside Diameter | 25mm | |
| Maximum Shrunk Diameter | 25mm | |
| Standards/Approvals | No | |
| Series | CSCAK | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Heat Shrink Boot | ||
Sub Type Cable Abandonment Kit | ||
Material Rubber | ||
Number of Breakouts 2 | ||
Colour Black | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 27°C | ||
Maximum Inside Diameter 42mm | ||
Minimum Inside Diameter 25mm | ||
Maximum Shrunk Diameter 25mm | ||
Standards/Approvals No | ||
Series CSCAK | ||
Adhesive Backing No | ||
3M Cold Shrink Abandonment Kit, Rubber Material, For 25 to 42mm Diameter Cables - CSCAK Series - CSCAK/3
Don't leave your cables hanging – this cold shrink abandonment kit from 3M makes it a cinch to seal open ends. It's a full set that includes a pre-stretched insulating tube and end cap designed to cover unterminated wires and damaged sheaths. This protects them from environmental hazards like moisture and abrasion. An armoured earth connection means you can trust your patched cable remains safely routed to the ground for the long term.
Features & Benefits
• Easy to fit thanks to 3M's cold shrink technology, with no need for heat or special tools
• Full instructions included to take the guesswork out of installation
• Durable EPDM rubber resists chemicals, UV rays and extreme temperatures for reliable outdoor use
Applications
• Renewable energy
• Marine electronics
• Telecommunications
What type of cables is this product suited to?
This adaptable kit suits cables 25 to 42mm in diameter, with or without a lead sheath and armour.
3M Cold Shrink Cable Abandonment Kit
From 3M, these cold shrink cable abandonment kits are designed for single and multicore low voltage power cables. These cables kits can be temporary or permanent solution. Heat and special tools are not required when using the cold shrink cable abandonment kit for quick, simple and reliable solutions. Quick and easy to apply, these kits provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress dont interfere with the integrity of the wiring.
Features and Benefits
• Ideal solution for abandoning cables temporarily or permanently
• Provides environmental sealing and mechanical protection
• Heat and special tools not required
• Simple reliable installation
Kit Contents:
• Cold shrink end cap
• Cold shrink pre-stretched tube
• Self-amalgamating insulation tape
• Armour/Earth connection components
• Full installation instructions
• Cold shrink and tubes have a 5-year shelf life from date of manufacture
Available in this range
• 811-2757 Cold Shrink Cable Abandonment Kit, 12-18mm
• 811-2750 Cold Shrink Cable Abandonment Kit, 18-25mm
• 811-2754 Cold Shrink Cable Abandonment Kit, 25-42mm
• 811-2763 Cold Shrink Cable Abandonment Kit, 42-55mm
• 811-2766 Cold Shrink Cable Abandonment Kit, 56-81mm
Applications
End caps and insulation are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M Cable Abandonment Kit CSCAK Black 81 mm
- 3M Cable Abandonment Kit 3CSCAK Black 81 mm
- RS PRO 310 mm Yellow 42 mm ID
- RS PRO Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- RS PRO Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- RS PRO Nitrile Rubber (NBR) Seal 56 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 65 mm OD, 12 mm
