Eurotherm NANODAC/VL 4-Channel Paperless Chart Recorder Current, Millivolt, Resistance, Temperature, Voltage

Subtotal (1 unit)*

€1,561.90

(exc. VAT)

€1,921.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,561.90

*price indicative

RS Stock No.:
811-3393
Mfr. Part No.:
NANODAC/VL/X/X/LRR/XX/TS/WD
Manufacturer:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Product Type

Chart Recorder

Chart Type

Paperless

Accuracy

0.1 %

Number of Channels

4

Measurement Parameters

Current, Millivolt, Resistance, Temperature, Voltage

Model Number

NANODAC/VL

Weight

440g

Height

96mm

Width

90mm

Standards/Approvals

RoHS

Resolution

20 mΩ, 500 μV, 0.05 °C

Length

96mm

Eurotherm Chart recorder


The Eurotherm NANODAC is a 4-channel paperless videographic chart recorder used to measure the current, millivolt, voltage, resistance and temperature. This is a paperless recorder with an operating voltage of 24VDC/VAC. The compact DIN panel mount unit offers four high accuracy universal inputs for data recording and PID control. The 3.5in TFT display offers incredibly clear visualisation of process parameters with a wide selection of configurable views to best suit the application. The views include horizontal and vertical trends, horizontal and vertical bar graphs, numeric, alarm panel, alarm status, and control loops. This unit also provides user wiring from the front of the product for detailed configuration without the need to connect to a PC.

Features and Benefits


30 virtual channels

50MB flash memory

Cascade with auto tune

Easy network integration to control system with Ethernet and MODBUS TCP/IP slave (default)

Secure data recording

3.5in VGA crystal clear display

Steriliser and relative humidity application block

USB removable data storage facility

High accuracy universal inputs

1/4 DIN panel mount

Wash down front

Multi-language (English, French, German, Italian and Spanish)

1/4DIN panel mount

Logic/Relay/Relay output

Certifications


IP10 rated

IP65 rated

IP66 rated

Related links