Wieland WTP 2.5/4 PE Series Green, Yellow Earth Terminal Block, 2.5mm², Single-Level, Plug In Termination, ATEX
- RS Stock No.:
- 811-3930
- Mfr. Part No.:
- 56.203.9055.0
- Manufacturer:
- Wieland
80 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.566
(exc. VAT)
€4.386
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €3.566 | €17.83 |
*price indicative |
- RS Stock No.:
- 811-3930
- Mfr. Part No.:
- 56.203.9055.0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
WTP 2.5/4 Feed-Through Terminals
Feed-through DIN rail terminal block with push in spring connection for mounting on TS 35
Nominal cross section 2.5 and 4 mm²
Width 5mm
For the compatible WTP 2.5/4 earth (ground) block, please see RS 811-3930
Width 5mm
For the compatible WTP 2.5/4 earth (ground) block, please see RS 811-3930
Fasis
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | Single |
American Wire Gauge | 24 → 12AWG |
Series | WTP 2.5/4 PE |
Termination Method | Plug In |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V |
Pitch | 5mm |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA, GL, VDE |
- RS Stock No.:
- 811-3930
- Mfr. Part No.:
- 56.203.9055.0
- Manufacturer:
- Wieland