Thomas & Betts Cable Tie, Non-Releasable, 185.67 mm x 4.57mm, Blue Fluoropolymer
- RS Stock No.:
- 812-5479
- Distrelec Article No.:
- 301-85-056
- Mfr. Part No.:
- 7TAG009620R0007 TYZ525M
- Manufacturer:
- Thomas & Betts
Bulk discount available
Subtotal (1 bag of 100 units)*
€212.87
(exc. VAT)
€261.83
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €212.87 | €2.129 |
| 15 - 49 | €202.22 | €2.022 |
| 50 + | €174.54 | €1.745 |
*price indicative
- RS Stock No.:
- 812-5479
- Distrelec Article No.:
- 301-85-056
- Mfr. Part No.:
- 7TAG009620R0007 TYZ525M
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 185.67mm | |
| Width | 4.57mm | |
| Colour | Blue | |
| Material | Fluoropolymer | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-0 | |
| Minimum Operating Temperature | -45°C | |
| Tensile Strength | 222.4N | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS, UL E49405 | |
| Maximum Bundle Diameter | 44.45mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 185.67mm | ||
Width 4.57mm | ||
Colour Blue | ||
Material Fluoropolymer | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-0 | ||
Minimum Operating Temperature -45°C | ||
Tensile Strength 222.4N | ||
Series Ty-Rap | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS, UL E49405 | ||
Maximum Bundle Diameter 44.45mm | ||
Ty-Rap® Fluoropolymer ETFE Cable Ties
Ty-Rap® Fluoropolymer ETFE aqua-coloured cable ties are radiation-resistant and have a stainless steel locking device. They are supplied in a bag of 100 ( 812-5475 , 812-5479 , 812-5488 ) and bag of 50 ( 812-5481 ).
Fluoropolymer ETFE material
Operating temperature -46°C to +150°C
Excellent resistance to ultraviolet light
Flammability rating UL 94 V - 0
Approvals
UL
Related links
- Thomas & Betts Cable Tie 360.43 mm x 4.57mm, Blue Fluoropolymer
- Thomas & Betts Cable Tie 185.67 mm x 4.57mm, Black Nylon 12
- Thomas & Betts Cable Tie 185.67 mm x 4.57mm, Green Polyamide 66
- Thomas & Betts Cable Tie 289.56 mm x 4.57mm, Green Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.57mm, Green Polyamide 66
- Thomas & Betts Cable Tie Blue Fluoropolymer, Pk-50
- Thomas & Betts Cable Tie 186 mm x 4.7mm, Blue Polypropylene
- Thomas & Betts Cable Tie 361 mm x 4.75mm, Blue Polypropylene
