Thomas & Betts Cable Tie, Non-Releasable, 361 mm x 4.75mm, Blue Polypropylene
- RS Stock No.:
- 812-5450
- Mfr. Part No.:
- 7TCG009660R0106 TY528MR-PDT
- Manufacturer:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€49.37
(exc. VAT)
€60.73
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €49.37 | €0.494 | - |
| 15 - 49 | €46.90 | €0.469 | 5% |
| 50 + | €40.43 | €0.404 | 18% |
*price indicative
- RS Stock No.:
- 812-5450
- Mfr. Part No.:
- 7TCG009660R0106 TY528MR-PDT
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 361mm | |
| Width | 4.75mm | |
| Colour | Blue | |
| Material | Polypropylene | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 361mm | ||
Width 4.75mm | ||
Colour Blue | ||
Material Polypropylene | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Series Ty-Rap | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 102mm | ||
Ty-Rap® Detectable Cable Ties
Ty-Rap® detectable cable ties incorporate a unique patented compound that can be detected by X-ray equipment, metal detectors and visual inspection equipment. They are widely used, particularly for applications in the food, pharmaceutical, chemical & compounds manufacturing and tyre & air-bag manufacturing industries. Their specialised applications extend to any contamination-sensitive industry where cable tie residuals (cut tails) and/or accessories are not permitted in the finished product. Ty-Rap® detectable cable ties help reduce risks of product contamination and contribute towards meeting the Hazard Analysis Critical Control Points (HACCP) EU Directive.
Detectable by metal detectors set at minimum 1.5mm diameter ferrous sphere
Detectable by X-ray equipment
Bright blue colour for easy visual detection
Halogen-free
High performance stainless steel locking device
Related links
- Thomas & Betts Cable Tie 186 mm x 4.7mm, Blue Polypropylene
- Thomas & Betts Cable Tie 361 mm x 4.7mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.83mm, Natural Polyamide 66
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.05 mm
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Natural Polyamide 66