Thomas & Betts Cable Tie, 184.15mm x 4.83 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 812-5700
- Mfr. Part No.:
- TY46MT
- Manufacturer:
- Thomas & Betts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-5700
- Mfr. Part No.:
- TY46MT
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 184.15mm | |
| Width | 4.83 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 222.4N | |
| Maximum Bundle Diameter | 44.45mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 184.15mm | ||
Width 4.83 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Quantity 100 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 222.4N | ||
Maximum Bundle Diameter 44.45mm | ||
Related links
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Ties Natural Nylon, Pk-100
- Thomas & Betts Cable Ties Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-50
- Phoenix Contact Cable Tie Natural Nylon, Pk-100
- HellermannTyton Cable Tie Natural Nylon, Pk-100
- RS PRO Cable Tie 254mm x 17.8 mm Pk-100
