Molex Right Angle, Through Hole, Socket- Single Port Type A 3.0 USB Connector
- RS Stock No.:
- 812-9617
- Mfr. Part No.:
- 48391-0003
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-9617
- Mfr. Part No.:
- 48391-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| USB Type | A | |
| Termination Method | Solder | |
| USB Version | 3.0 | |
| Body Orientation | Right Angle | |
| Number of Ports | 1 | |
| Current Rating | 1.8A | |
| Voltage Rating | 30.0 V | |
| Series | 48391 | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -20.0°C | |
| Maximum Operating Temperature | +85°C | |
| Orientation | Right Angle | |
| Series Number | 483910003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Mounting Type Through Hole | ||
USB Type A | ||
Termination Method Solder | ||
USB Version 3.0 | ||
Body Orientation Right Angle | ||
Number of Ports 1 | ||
Current Rating 1.8A | ||
Voltage Rating 30.0 V | ||
Series 48391 | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature +85°C | ||
Orientation Right Angle | ||
Series Number 483910003 | ||
Molex USB Connector, High-Temperature Thermoplastic Housing, Copper Alloy Contacts - 48391 Series - 48391-0003
Give the communication capability of your equipment an upgrade with this USB connector from Molex. It transmits power and data to devices and lets you connect components like thumb drives to your machines. The connector's copper alloy contacts are highly conductive, so you can be sure of reliable signal transmission. Gold plating ensures these contacts shrug off corrosion to deliver long-term performance. What's more, the adapter's blue nylon thermoplastic housing withstands high temperatures, so it won't lose form in harsh settings.
• Wide operating temperature range between -20°C and +85°C for use in demanding settings
• Through-hole mounting style for a firm link to the equipment's circuit board
• Withstands up to 5,000 mating cycles for long-term performance
• Through-hole mounting style for a firm link to the equipment's circuit board
• Withstands up to 5,000 mating cycles for long-term performance
Applications
• Consumer electronics
• Laptops and desktop computers
• Laptops and desktop computers
What transmission speed does this connector support?
This unit is USB 3.0 compatible, so you can get transfer rates up to 4.8Gbit/s for lightning-fast data exchange.
Related links
- Molex Right Angle Socket- Single Port Type A 3.0 USB Connector
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- TE Connectivity Right Angle, Top Mount- 1 Port Type USB Type A 3.0 USB Connector USB 3.0
- Samtec Right Angle Socket- Single Port Type A 2.0 USB Connector
- Amphenol ICC Right Angle Socket- Single Port Type B USB Connector
- Amphenol ICC Right Angle Socket- Single Port Type A USB Connector
- Samtec Right Angle Socket- Single Port Type B 2.0 USB Connector
