Molex Right Angle, Through Hole, Socket- Single Port Type A 3.0 USB Connector
- RS Stock No.:
- 812-9626
- Mfr. Part No.:
- 48392-0003
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-9626
- Mfr. Part No.:
- 48392-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| USB Type | A | |
| Termination Method | Solder | |
| USB Version | 3.0 | |
| Body Orientation | Right Angle | |
| Number of Ports | 1 | |
| Current Rating | 1.8A | |
| Voltage Rating | 30.0 V | |
| Series | 48392 | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -20.0°C | |
| Maximum Operating Temperature | +85°C | |
| Series Number | 483920003 | |
| Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Mounting Type Through Hole | ||
USB Type A | ||
Termination Method Solder | ||
USB Version 3.0 | ||
Body Orientation Right Angle | ||
Number of Ports 1 | ||
Current Rating 1.8A | ||
Voltage Rating 30.0 V | ||
Series 48392 | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature +85°C | ||
Series Number 483920003 | ||
Orientation Right Angle | ||
Molex USB Connector, 1 Port, 1.8A Maximum Current Per Contact - 48392 Series - 48392-0003
Need a trusty middleman to carry data signals between pieces of equipment? Go for this USB connector from Molex. It's an easy way to connect devices like thumb drives – or even peripherals like keyboards and mice – to your machine, so you get seamless communication. The connector is USB 3.0 compatible, meaning it has the power to transmit information in the blink of an eye thanks to its 4.8Gbit/s transfer rate.
• Through-hole mounting for a secure hold on your circuit board
• Thermoplastic housing to resist reflow temperatures during mounting
• Withstands up to 5,000 mating cycles for durability
• Thermoplastic housing to resist reflow temperatures during mounting
• Withstands up to 5,000 mating cycles for durability
Applications
• Radio and TV broadcast studios
• Security systems
• Transportation industry
• Security systems
• Transportation industry
What's the operating temperature range of this connector?
This unit performs at its best in a temperature range between -20°C and +85°C, making it suitable for demanding conditions.
Related links
- Molex Right Angle Socket- Single Port Type A 3.0 USB Connector
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- TE Connectivity Right Angle, Top Mount- 1 Port Type USB Type A 3.0 USB Connector USB 3.0
- Samtec Right Angle Socket- Single Port Type A 2.0 USB Connector
- Amphenol ICC Right Angle Socket- Single Port Type B USB Connector
- Amphenol ICC Right Angle Socket- Single Port Type A USB Connector
- Samtec Right Angle Socket- Single Port Type B 2.0 USB Connector
