- RS Stock No.:
- 817-2213
- Mfr. Part No.:
- BK9120A
- Manufacturer:
- BK Precision
Discontinued product
- RS Stock No.:
- 817-2213
- Mfr. Part No.:
- BK9120A
- Manufacturer:
- BK Precision
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
B&K Precision Model 9120A Single Output Programmable DC Bench Power Supply
B&K Precision Model 9120A is a fully programmable, linear DC power supply which provides clean and reliable power, high resolution and accuracy combined with fast transient response times and excellent temperature stability. The front panel keys and the control knob provide a convenient interface for adjusting Voltage and Current, storing and recalling operating states or enabling/disabling the output. The 9120A is a compact, laboratory grade power supply well-suited for applications in design and production, and in university/college laboratories.
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1671B ( 817-2226 ), 1687B ( 817-2229 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1671B ( 817-2226 ), 1687B ( 817-2229 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
High accuracy and resolution (0.1 mV, 0.1 mA)
Low ripple and low noise
Fast settling time of <150 μs
5 digit digital voltage meter and mΩ meter
Convenient data entry via knob or numerical key pad
Over Temperature Protection (OTP)
Bright and easy-to-read display (VFD technology)
Excellent temperature stability
Output on/off control
SCPI compatible command set
Application software for front panel emulation and simple test sequence generation
Dimensions 214.5 x 88.2 x 354.6 mm, weight 9 kg
Low ripple and low noise
Fast settling time of <150 μs
5 digit digital voltage meter and mΩ meter
Convenient data entry via knob or numerical key pad
Over Temperature Protection (OTP)
Bright and easy-to-read display (VFD technology)
Excellent temperature stability
Output on/off control
SCPI compatible command set
Application software for front panel emulation and simple test sequence generation
Dimensions 214.5 x 88.2 x 354.6 mm, weight 9 kg
Supplied with
power cord, communication cable, software installation disk, instruction manual, calibration report
B&K Precision
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Supply Voltage | 90 → 265V ac |
Output Voltage | 0 → 32V |
Output Current | 0 → 3A |
Power Rating | 96W |
Number of Displays | 1 |
Type | Analogue |
Output Connector | 4 mm Safety Socket |
Input Connector | IEC 320 |
- RS Stock No.:
- 817-2213
- Mfr. Part No.:
- BK9120A
- Manufacturer:
- BK Precision