- RS Stock No.:
- 817-8956
- Manufacturer:
- RS PRO
157 In stock for delivery within 2 working days
Price 1 Bag of 100
€3.91
(exc. VAT)
€4.81
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 14 | €3.91 | €0.039 |
15 - 24 | €3.70 | €0.037 |
25 - 49 | €3.54 | €0.035 |
50 + | €3.47 | €0.035 |
*price indicative
- RS Stock No.:
- 817-8956
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Cable Clip Natural Screw Nylon Cable Clamp, 3.1 mm Maximum Bundle
Are you tired of unruly electrical cables? Organise your workspace with these nylon cable clips from RS PRO. Just clamp down on the wires and use the screw-in clips to hold them in place.
These handy clamps have radiused interior edges, which helps to extend your cable insulation's lifespan by protecting it from wear. The clips are designed to be used with wires or bundles of wires up to a maximum diameter of 3.1 mm. To remove or add wires, simply screw and unscrew the clips as needed.
These cable clips are ideal for fastening down a wide range of electrical wires, including those on domestic appliances and audio equipment as well as technical lab gear. You can use them to prevent loose cables from becoming a tripping hazard in your home or office. They're made from flame-retardant nylon 66 to reduce the risk of fire.
These handy clamps have radiused interior edges, which helps to extend your cable insulation's lifespan by protecting it from wear. The clips are designed to be used with wires or bundles of wires up to a maximum diameter of 3.1 mm. To remove or add wires, simply screw and unscrew the clips as needed.
These cable clips are ideal for fastening down a wide range of electrical wires, including those on domestic appliances and audio equipment as well as technical lab gear. You can use them to prevent loose cables from becoming a tripping hazard in your home or office. They're made from flame-retardant nylon 66 to reduce the risk of fire.
Features and Benefits
- Screw cable affixing method
- Clamp style
- Nylon 66 material with natural colour
- Dimensions of 17 (length) x 9.6 (width) x 1.2 mm (depth)
- UL94 V-2 approved for fire safety
- Restriction of Hazardous Substances (RoHS) compliant
- Pack of 100
Small Pack Size
Per Unit, RS stock no: 8178956
Large Pack Size
RS stock no: 2691902
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 3.1mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 17mm |
Width | 9.6 mm |
Depth | 1.2mm |
Dimensions [L x W x D] | 17 x 9.6 x 1.2mm |