RS PRO Natural Polyamide 66 Cable Clamp, 6.4 mm Max. Bundle Screw 20 mm 10mm 1.4 mm

Bulk discount available

Subtotal (1 bag of 100 units)*

€9.98

(exc. VAT)

€12.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
  • Plus 137 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€9.98€0.10
15 - 24€9.43€0.094
25 - 49€9.13€0.091
50 +€8.98€0.09

*price indicative

RS Stock No.:
817-8968
Distrelec Article No.:
303-91-739
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Clamp

Sub Type

Cable Clamp

Maximum Bundle Diameter

6.4mm

Fixing Method

Screw

Material

Polyamide 66

Colour

Natural

Length

20mm

Width

10mm

Depth

1.4mm

Standards/Approvals

RoHS, UL

Hazardous Area Certification

NO

Series

UC

COO (Country of Origin):
TW

RS PRO Nylon Cable P-clips


Manufactured in Nylon 6 and designed to secure cables, hose and nylon tube.

Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Typical Applications


Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

This nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.

Why RS PRO?

RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS Pro aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.

Small Pack Size


Per Unit, RS stock no: 8178968

Large Pack Size


RS stock no: 2691905

Related links