- RS Stock No.:
- 818-3327
- Mfr. Part No.:
- 615008142621
- Manufacturer:
- Wurth Elektronik
81 In stock for delivery within 2 working days
Added
Price Each
€2.63
(exc. VAT)
€3.23
(inc. VAT)
Units | Per unit |
1 - 14 | €2.63 |
15 - 49 | €2.37 |
50 - 99 | €2.11 |
100 - 249 | €1.96 |
250 + | €1.84 |
- RS Stock No.:
- 818-3327
- Mfr. Part No.:
- 615008142621
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Shield Type | STP |
Orientation | Horizontal |
Length | 15.8mm |
Width | 13.3mm |
Depth | 21.2mm |
Series | WR-MJ |
Series Number | 615008 |
Contact Material | Copper Alloy |
Contact Plating | Gold |