Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 2mA to 500mA, 24 V dc, 240V ac

Subtotal (1 unit)*

€137.44

(exc. VAT)

€169.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.44

*price indicative

RS Stock No.:
819-3226
Mfr. Part No.:
K8AK-AW1 24VAC/DC
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Minimum Current Sensed

2mA

Maximum Current Sensed

500mA

Switching Voltage

250V ac

Power Consumption

2VA

Current Sensitivity

Overcurrent, Undercurrent

Terminal Type

Screw

Time Delay

0.1 to 30 s

IP Rating

IP20

Supply AC Voltage

240V ac

Relay Contact Current

5A

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

22.5mm

Height

90mm

Standards/Approvals

UL, EN 60947-5-1, RoHS

Length

100mm

Series

K8AK-AW

Omron K8AK-AW Series Monitoring Relay, 24V Voltage Sensing Range, Current Sensing Application - K8AK-AW1 24VAC/DC


This monitoring relay is designed for current application needs and is ideal for use in various industrial environments. The product features a single electrical phase with a voltage sensing range of 24V, making it compatible with a range of setups. Measuring 100 x 22.5 x 90 mm, this DIN rail relay offers efficient monitoring capabilities, ensuring reliable performance across operating temperatures of -20 to +60 °C.

Features & Benefits


• Offers overcurrent and undercurrent sensitivity for optimal monitoring

• Designed for easy installation on DIN rail for quick setup

• Screw terminal type ensures secure and stable connections

• Meets UK standards for safety and reliability in industrial environments

Applications


• Used for monitoring electrical current in machinery

• Suitable for circuit protection in automatic systems

• Ideal in power supply for real-time feedback

• Effective in HVAC systems for current monitoring

• Utilised in automation systems to ensure safe operation

What current ranges can be effectively monitored?


This product effectively monitors currents ranging from 2mA to 500mA, accommodating various operational needs.

How does this relay ensure both overcurrent and undercurrent protection?


It is designed with sensitivity for both overcurrent and undercurrent conditions, allowing it to detect and respond to fluctuations in electrical current for enhanced safety.

What are the temperature limits for safe operation?


The device operates safely within a temperature range of -20 to +60°C, making it suitable for diverse environments and conditions.

Can the relay detect frequency variations, and what is the effective frequency range?


Yes, it can sense frequencies between 45 to 65 Hz, providing reliable monitoring in applications where frequency stability is crucial.

Standards

EN 60947-5-1 pollution level 2 installation category III, UL 508.
Terminal protection IP20.

Related links