Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, Monitoring: 0 °C to 1800 °C, 24 V dc 100V ac, 240 V ac

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€157.68

(exc. VAT)

€193.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€157.68-
5 +€151.314%

*price indicative

RS Stock No.:
819-3289
Mfr. Part No.:
K8AK-TH12S 24VAC/DC
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Application

Temperature

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

+55°C

Minimum Temperature Monitoring

0°C

Maximum Temperature Monitoring

1800°C

Contact Current

5A

Supply DC Voltage

24 V dc

Maximum Operating Temperature

55°C

Height

90mm

Length

100mm

Series

K8AK-TH

Standards/Approvals

CE

Omron K8AK-TH Series Monitoring Relay, SPDT Contact Configuration, Temperature Monitoring Application - K8AK-TH12S 24VAC/DC


This monitoring relay is designed for accurate temperature monitoring in various applications, particularly in industrial settings where managing overtemperature conditions is essential for safety and operational efficiency. With advanced features, this device supports effective monitoring and control, ensuring optimal temperature levels critical to operational integrity.

Features & Benefits


• Compact design with a width of 22.5mm for space-saving installation

• Compatible with both thermocouple and platinum resistance thermometer input types

• Allows adjustment between normally open and normally closed relay output

• User-friendly rotary switches for convenient temperature setting

• Alarm output status retention during power interruptions

• Built-in LED indicators provide clear status feedback

Applications


• Used for temperature alarm monitoring in machinery

• Suitable for HVAC systems requiring precise temperature regulation

• Employed in laboratories for accurate temperature data collection

• Applicable in industrial processes that require thermal control

What sensor types are compatible with this device?


It supports thermocouples and platinum resistance thermometers for versatile applications.

How do I adjust the temperature settings?


Temperature adjustments can be made easily using the integrated rotary switches.

Is it possible to use this device in outdoor environments?


No, it should be installed in controlled environments to prevent exposure to harsh conditions.

What happens if there is a power outage?


The relay will retain the alarm output status, ensuring continuous monitoring.

Can I mount this device on any type of rail?


It is designed specifically for DIN rail mounting for secure installation.

Standards

UL 61010-1, EN 61326-1, IP 20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy