- RS Stock No.:
- 819-4324
- Mfr. Part No.:
- 51K504-200N5
- Manufacturer:
- Rosenberger
1 In stock for delivery within 2 working days
Added
Price Each
€12.67
(exc. VAT)
€15.58
(inc. VAT)
Units | Per unit |
1 - 9 | €12.67 |
10 - 24 | €12.47 |
25 - 49 | €11.86 |
50 - 99 | €11.32 |
100 + | €10.73 |
- RS Stock No.:
- 819-4324
- Mfr. Part No.:
- 51K504-200N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC RF Coaxial Bulkhead Mount Jack Connectors
A range of 50 OHM BNC RF bulkhead jack coaxial connectors with a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120 and a brass body with a white bronze over silver plating. BNC RF coax bulkhead jacks with stock numbers 819-4302, 819-4314 and 819-4311 have a crimp termination and are suitable for use with a variety of RF coaxial cables. Stock numbers 819-4324 and 819-4320 have a solder termination, stock number 819-4320 also has solder tag.
Stock number 819-4302 is suitable for use with type RG 316/U, RG 188 A/U and RG 174 A/U RF coaxial cables
Stock number 819-4311 is suitable for use with type RG 316/U, RG 174 A/U and RG 188 A/U coaxial cables
Stock number 819-4314 is suitable for use with type RG 141/U and RG 58 C/U coaxial cables
Stock number 819-4302 is suitable for use with type RG 316/U, RG 188 A/U and RG 174 A/U RF coaxial cables
Stock number 819-4311 is suitable for use with type RG 316/U, RG 174 A/U and RG 188 A/U coaxial cables
Stock number 819-4314 is suitable for use with type RG 141/U and RG 58 C/U coaxial cables
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 10GHz |
Body Plating | Flash White Bronze |
Series | BNC |
Contact Material | Copper Zinc Alloy |
Contact Plating | Nickel/Silver/White Bronze |
Series Number | 51K504 |