- RS Stock No.:
- 819-4399
- Mfr. Part No.:
- 71S201-309N5
- Manufacturer:
- Rosenberger
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Added
Price Each
€13.10
(exc. VAT)
€16.11
(inc. VAT)
Units | Per unit |
1 - 9 | €13.10 |
10 - 24 | €11.15 |
25 - 49 | €9.81 |
50 - 74 | €8.50 |
75 + | €7.97 |
- RS Stock No.:
- 819-4399
- Mfr. Part No.:
- 71S201-309N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger 75 OHM BNC RF Coaxial Cable Mount Plug Connectors
A range of 75 OHM BNC RF coaxial connectors available as straight or right angle coaxial plugs and straight jacks for use with a variety of coaxial cable types. These 75 OHM BNC RF coaxial cable mount plug and jack connectors have a mating interface compatible to IEC 61169-8, MIL-PRF-39012, CECC 22120 (apart from 819-4399 which has a mating interface compatible to IEC 60169-8, MIL-PRF-39012, CECC 22120) and a brass body with a white bronze over silver plating. BNC coaxial connectors with a crimp termination are supplied with a crimp ferrule. For suitable RF cable types please see additional data table
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | Flexible |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Flash White Bronze |
Series | BNC |
Contact Material | Copper Zinc Alloy |
Contact Plating | Nickel/White Bronze |
Series Number | 71S201 |
- RS Stock No.:
- 819-4399
- Mfr. Part No.:
- 71S201-309N5
- Manufacturer:
- Rosenberger