Phoenix Contact, DIN Rail Holder for use with Current Transformer
- RS Stock No.:
- 820-0447
- Mfr. Part No.:
- 2904895
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€11.77
(exc. VAT)
€14.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.77 |
| 5 - 9 | €11.18 |
| 10 + | €10.72 |
*price indicative
- RS Stock No.:
- 820-0447
- Mfr. Part No.:
- 2904895
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Holder | |
| Product Type | Transformer Accessory | |
| For Use With | Current Transformer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Holder | ||
Product Type Transformer Accessory | ||
For Use With Current Transformer | ||
Standards/Approvals No | ||
PACT RCP - Current Transformer
The PACT RCP Current Transformer Kit for retrofitting for alternating currents up to 4000 Aac.
Current Transformer Kit
Kit consisting of 2 components: 1 A measuring transducer and a Rogowski coil
High system availability due to easy installation without removing system parts
Transform alternating currents up to 4000 A using a single measuring system
Space saving and handy: the current strength does not affect the size and weight of the coil
Safe installation and operation: no dangerous open circuit voltages
Harmonics and transients detected with phase accuracy with a large frequency range from 10 to 5000 Hz
Rogowski coil secured on power rails and circular conductors, plus high measuring accuracy, thanks to rofessional holding device
A holder for the coil is also available (stock-no.: 820-0447)
Measuring Transducer
Measuring transducer processes the mV signal of the upstream Rogowski coil
8 current measuring ranges (100 - 4000 Aac) which can be set via DIP switches
Max. output current of 1 Aac
Power supply 19.2 – 30 Vdc
Power consumption 4W
Rogowski Coil
The Rogowski coil is used for AC current measurement for busbars and power lines
The coil is available in different length and diameters:
Length: 300 mm, diameter when installed: 95 mm, stock-no.: 820-0431
Length: 450 mm, diameter when installed: 140 mm, stock-no.: 820-0435
Length: 600 mm, diameter when installed: 190 mm, stock-no.: 820-0444
Holder
The optional holder ensures the Rogowski coil is securely seated on busbars with a thickness of 5-15 mm
During installation, the coil housing is pushed onto the flange of the holding device and snaps in automatically
Stock-no is 820-0447
Phoenix Contact Current Transducer
Related links
- Phoenix Contact BP 4-5CT Series Connector for Use with Current Transformer
- Phoenix Contact BP 4-3CT Series Connector for Use with Current Transformer
- Phoenix Contact BP 4-4CT Series Connector for Use with Current Transformer
- Siemens for use with 5SV8 Residual Current Monitors DIN Rail Holder
- Phoenix Contact FUSE CAP 5X20 Series Fuse Holder for Use with Fuse
- Phoenix Contact PSR-ESS-ACC-CB1-C3 Series Module Holder for Use with Modular Emergency Stop Switch
- Phoenix Contact DIN Rail Power Relay 12 A Switching Current, DPDT
- Phoenix Contact DIN Rail Relay 10 mA Switching Current, 3PDT
