Schneider Electric Altivar Remote Control

Bulk discount available

Subtotal (1 unit)*

€52.65

(exc. VAT)

€64.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€52.65
5 - 9€51.05
10 +€49.94

*price indicative

RS Stock No.:
820-0835
Mfr. Part No.:
VW3A1006
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Remote Control

For Use With

Variable Speed Drives

Series

Altivar

Mounting Type

Door of Enclosure

Schneider Electric VW3A1006


This remote terminal is an option for variable speed drives of Altivar range. It is a dialogue option for the variable speed drive. Its protection index is IP54. This terminal is used to locate the Human-Machine Interface of the Altivar drive remotely on the door of an enclosure. Its maximum operating temperature is 50 °C. It weighs 250g. It is used to ccntrol, adjust, and configure the drive remotely, display the drive status and error codes. A remote-mounting cordset VW3A1104Rxx is also required, to be ordered separately. The ATV12 range meets basic machine requirements united with simplicity.

Features & Benefits


• Enables remote accessibility to variable speed drives

• Simplifies control operations for effective system management

• Integrates easily with existing Schneider Altivar systems

• Convenient door-mounted installation for easy access

• Supports operational efficiency through streamlined management

• Compatible with various industrial remote control systems

Applications


• Utilised with variable speed drives for remote operation

• Ideal for automation systems requiring door-mounted controls

• Suitable for installation in electrical enclosures

• Employed in environments necessitating efficient operational management

How can I install this remote control?


Installation involves mounting the unit on the door of your enclosure, ensuring a secure fit for optimal use.

Is it compatible with all models of variable speed drives?


This remote control is designed specifically for Schneider's range of variable speed drives.

What maintenance is required for this accessory?


Regular checks for connectivity and mechanical integrity are advisable to maintain performance and reliability.

Can it be used in hazardous environments?


Consult product specifications to determine suitability for specific hazardous classifications or conditions.

What is the range of operation for the remote control?


The operating range may vary based on installation specifics; therefore, testing the device in situ is recommended.

Related links