JST SWPR Crimp Wire SWPR, 150 mm, White
- RS Stock No.:
- 820-1298
- Mfr. Part No.:
- 01SWPTSWPT-24L-150
- Manufacturer:
- JST
Subtotal (1 pack of 10 units)*
€8.20
(exc. VAT)
€10.10
(inc. VAT)
In Stock
- 570 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.82 | €8.20 |
*price indicative
- RS Stock No.:
- 820-1298
- Mfr. Part No.:
- 01SWPTSWPT-24L-150
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | JWPF | |
| Product Type | Crimp Wire | |
| Voltage | 100V | |
| Cable Length | 150mm | |
| Jacket Colour | White | |
| Connector Type A | SWPR | |
| Connector Type B | SWPR | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | IPX7, Recognised E60389, R50326661, JIS C 0920, RoHS2 compliance, grade 7, IEC 60529 | |
| Wire Size | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series JWPF | ||
Product Type Crimp Wire | ||
Voltage 100V | ||
Cable Length 150mm | ||
Jacket Colour White | ||
Connector Type A SWPR | ||
Connector Type B SWPR | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals IPX7, Recognised E60389, R50326661, JIS C 0920, RoHS2 compliance, grade 7, IEC 60529 | ||
Wire Size 0.25mm² | ||
- COO (Country of Origin):
- GB
JWPF Loose Contacts and Cable Assemblies
These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .
JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.
For a suitable Extraction Tool see stock number 688-0843 .
2.0mm JST Waterproof Wire-to-Wire Connectors
Related links
- JST SWPR Crimp Wire SWPR White
- JST SWPR Crimp Wire SWPR White
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST SSHL Crimp Wire SSHL White
- JST SPHD Crimp Wire Unterminated White
- JST Pre-Crimped Lead
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- JST Crimp Contact Crimp Wire Crimp Contact, 150 mm
