JST Crimp Crimp Wire Crimp, 150 mm
- RS Stock No.:
- 820-1419
- Mfr. Part No.:
- 01SPHSPH-26L-150
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 pack of 10 units)*
€4.96
(exc. VAT)
€6.10
(inc. VAT)
In Stock
- Plus 1,260 unit(s) shipping from 20 April 2026
- Plus 270 unit(s) shipping from 27 April 2026
- Plus 3,000 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.496 | €4.96 |
| 50 - 90 | €0.421 | €4.21 |
| 100 + | €0.398 | €3.98 |
*price indicative
- RS Stock No.:
- 820-1419
- Mfr. Part No.:
- 01SPHSPH-26L-150
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Product Type | Crimp Wire | |
| Voltage | 100V | |
| Cable Length | 150mm | |
| Connector Type A | Crimp | |
| Connector Type B | Crimp | |
| Jacket Material | Polyamide, Polyamide 66 | |
| Standards/Approvals | R75087, RoHS2, UL94V 0, E60389 | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Product Type Crimp Wire | ||
Voltage 100V | ||
Cable Length 150mm | ||
Connector Type A Crimp | ||
Connector Type B Crimp | ||
Jacket Material Polyamide, Polyamide 66 | ||
Standards/Approvals R75087, RoHS2, UL94V 0, E60389 | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- GB
JST PH Series Crimp Contacts and Cable Assemblies
The PH series of crimp receptacle contacts and cable assemblies from JST are great for use in the PH series crimp connector housings in a range of applications. The crimp receptacle contacts are MADE from phosphor bronze with a tin plating and accept a wire size range of 30 to 24 AWG for a strong and reliable connection.
PH Series Crimp Contacts
123-5948 Female 30AWG to 24AWG – Standard Tape
820-1456 Female 30AWG to 24AWG – Standard Pack
PH Series Crimp Contact Leads
820-1419 Double ended 150mm crimp contact wire – Standard Pack
166-7248 Double ended 150mm crimp contact wire – Bulk Bag
820-1412 Double ended 300mm crimp contact wire – Standard Pack
166-7247 Double ended 300mm crimp contact wire – Bulk Bag
2.0mm Wire-to-Board Connector, JST PH Series
Related links
- JST Crimp Crimp Wire Crimp, 150 mm
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Crimp Wire Crimp Red
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Crimp Wire Crimp Grey
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- JST Crimp Contact Crimp Wire Crimp Contact, 150 mm
- HARWIN Crimp Crimp Wire Crimp Red
