MH Connectors, MHRJ45SRI Boot for use with RJ45 Connectors
- RS Stock No.:
- 821-2967
- Mfr. Part No.:
- MHRJ45SRI-LG
- Manufacturer:
- MH Connectors
Bulk discount available
Subtotal (1 pack of 5 units)*
€2.14
(exc. VAT)
€2.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.428 | €2.14 |
| 50 - 95 | €0.406 | €2.03 |
| 100 - 245 | €0.386 | €1.93 |
| 250 - 495 | €0.364 | €1.82 |
| 500 + | €0.344 | €1.72 |
*price indicative
- RS Stock No.:
- 821-2967
- Mfr. Part No.:
- MHRJ45SRI-LG
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | RJ Connector Strain Relief | |
| Accessory Type | Boot | |
| For Use With | RJ45 Connectors | |
| Colour | Grey | |
| Material | Copper, Polycarbonate | |
| Series | MHRJ45SRI | |
| Interface Type | RJ45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type RJ Connector Strain Relief | ||
Accessory Type Boot | ||
For Use With RJ45 Connectors | ||
Colour Grey | ||
Material Copper, Polycarbonate | ||
Series MHRJ45SRI | ||
Interface Type RJ45 | ||
Standards/Approvals No | ||
MH Connectors RJ45 8P Hoods and Boots
A range of Strain Relief Hoods and Boots for use with RJ45 8P Plugs in a variety of colours:
821-2958 RJ45 Retrofit Hood Blue
821-2951 RJ45 Retrofit Hood Yellow
821-2955 RJ45 Retrofit Hood Green
821-2964 RJ45 Retrofit Hood Red
111-8775 RJ45 Retrofit Hood Dark Grey
111-8776 RJ45 Retrofit Hood Orange
111-8777 RJ45 Retrofit Hood Purple
111-8778 RJ45 Retrofit Hood Pink
111-8779 RJ45 Retrofit Hood White
821-2967 RJ45 Strain Relief Boot - Light Grey
821-2961 RJ45 Strain Relief Boot - Blue
821-2970 RJ45 Strain Relief Boot - Yellow
821-2973 RJ45 Strain Relief Boot - Green
821-2977 RJ45 Strain Relief Boot - Black
821-2986 RJ45 Strain Relief Boot - Red
111-8463 RJ45 Strain Relief Boot - Orange
111-8773 RJ45 Strain Relief Boot - Purple
111-8774 RJ45 Strain Relief Boot - Pink
111-8780 RJ45 Strain Relief Boot - White
The Retrofit Hoods allow for Field colour coding of RJ45 Modular Plugs.
The Strain Relief Boots are suitable for cables up to 6.0 mm outside diameter and are applied before crimping. After crimping the Insert locks into the Modular Plug.
Related links
- MH Connectors, MHRJ45SRI Boot for use with RJ45 Connectors
- MH Connectors Strain Relief Boot for use with BNC Connectors
- MH Connectors Strain Relief Boot for use with BNC Connector
- MH Connectors, RG Strain Relief Boot BNC Boot Hermaphroditic for use with RG58 BNC Connectors
- MH Connectors RG59 BNC Connectors
- MH Connectors, RJ45SRB Boot for use with RJ45 Connectors
- MH Connectors, MHRJ45SRB Boot for use with RJ45 Connectors
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
