MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 821-2822
- Mfr. Part No.:
- MHCCOV-25SC-LG
- Manufacturer:
- MH Connectors
Image representative of range
Get a bulk buy discount
Add 50 more to save €2.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.46
(exc. VAT)
€4.26
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.692 | €3.46 | - |
| 50 - 95 | €0.652 | €3.26 | €2.00 |
| 100 - 245 | €0.62 | €3.10 | €7.20 |
| 250 - 495 | €0.586 | €2.93 | €26.50 |
| 500 + | €0.552 | €2.76 | €70.00 |
*price indicative
- RS Stock No.:
- 821-2822
- Mfr. Part No.:
- MHCCOV-25SC-LG
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Series | MHCCOV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Strain Relief Yes | ||
Series MHCCOV | ||
Standards/Approvals No | ||
Plastic Hoods - Economy Range
A range of rear entry plastic Backshell Hoods form MH Connectors with 2-part screw together construction.
Manufacturers Part Numbers:
MHCCOV-xxSC-BK are coloured Black with two short 4-40 UNC jackscrews.
MHCCOV-xxSC-LG are coloured Light Grey with two short 4-40 UNC jackscrews.
MHCCOV-xxSCL-LG are coloured Light Grey with two long 4-40 UNC jackscrews.
Related links
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS D Sub Backshell Strain Relief
