- RS Stock No.:
- 821-8880
- Mfr. Part No.:
- 5225554-6
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-8880
- Mfr. Part No.:
- 5225554-6
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm RF Coaxial Military Grade TNC Cable Mount Plug Connectors
A range of 50 Ohm RF coaxial TNC series weatherproof military cable mount plug connectors with a dual crimp termination, nickel plated body (apart from stock number 821-8880 which has a silver plated body) and gold centre contact. These 50 Ohm RF coax TNC connectors are available as straight or right angle mount and are for use with a variety of RF coaxial cables.
Stock numbers 782-7732, 821-8795 and 821-8880 are for use with RG-142/U, RG-142 A/U, RG-142 B/U coaxial cable
Stock number 820-7694 is for use with RG-8/U, RG-8 A/U and RG-213/U coaxial cable
Stock numbers 782-7732, 821-8795 and 821-8880 are for use with RG-142/U, RG-142 A/U, RG-142 B/U coaxial cable
Stock number 820-7694 is for use with RG-8/U, RG-8 A/U and RG-213/U coaxial cable
TE Connectivity - TNC Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 0 to 11GHz |
Body Plating | Silver |
Polarity | Normal |
Contact Plating | Gold |
- RS Stock No.:
- 821-8880
- Mfr. Part No.:
- 5225554-6
- Manufacturer:
- TE Connectivity