- RS Stock No.:
- 822-6367
- Mfr. Part No.:
- ZBRN1
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price Each
€238.70
(exc. VAT)
€293.60
(inc. VAT)
Units | Per unit |
1 + | €238.70 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 822-6367
- Mfr. Part No.:
- ZBRN1
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Wireless XB5R Communication Modules
Communication modules for the wireless XB5R system
Schneider Electric Harmony Hub Wireless/Ethernet Gateway - ZBRN1
Introducing Schneider Electrics configurable harmony hub which forms part of the Harmony XB5R range. The XB5R range of products allows for a more flexible and simple installation of wireless transmitter technology. The harmony hub converts radio frequency inputs into various communication protocols and operates as an intermediate piece of equipment between a transmitter and a PLC or industrial PCs which support Modbus TCP protocols.
Features & Benefits
• It's equipped with a 7-segment display
• A jog dial
• 8 LED indicators which are: Power on, function modes, communication status, signal strength
• The device also had an external antenna connector and protective plug
• The data function is monostable which is adjustable from 100 ms to 1 s
• Features a 1 slot output type for ZBRCETH communication module which must be ordered separately
• ZBRN1 must be plugged with a communication module to support different protocols
• Maximum gain of internal antenna = 6 dB / allowed impedance: 50 Ohm
• The main function of the ZBRN1 model is for the Zigbee green power gateway
• Communication port protocol: Modbus/TCP client application, with ZBRCETH module
• Integrated antenna with a transmission frequency of 2405 to 2480 MHz
• A jog dial
• 8 LED indicators which are: Power on, function modes, communication status, signal strength
• The device also had an external antenna connector and protective plug
• The data function is monostable which is adjustable from 100 ms to 1 s
• Features a 1 slot output type for ZBRCETH communication module which must be ordered separately
• ZBRN1 must be plugged with a communication module to support different protocols
• Maximum gain of internal antenna = 6 dB / allowed impedance: 50 Ohm
• The main function of the ZBRN1 model is for the Zigbee green power gateway
• Communication port protocol: Modbus/TCP client application, with ZBRCETH module
• Integrated antenna with a transmission frequency of 2405 to 2480 MHz
Specifications
Attribute | Value |
---|---|
Series | Harmony |
Better World Product | Yes |
Better World Verification | Green Premium |
Manufacturer Part No. | ZBRN1 |