RS Better World

Schneider Electric Harmony XB5 Series Push Button Complete Unit, 22 mm Cutout Blue, SPST, IP66, IP67

Subtotal (1 unit)*

€22.01

(exc. VAT)

€27.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-1869
Mfr. Part No.:
XB5AP61
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Complete Unit

Illuminated

No

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Push Button Colour

Blue

Contact Configuration

SPST

Push Button Style

Round

Push Button Shape

Round

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

CSA C22.2 No 14, JIS C8201-1 etc, EN/IEC 60947-5-4, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-5-1

Hazardous Area Certification

No

Better World Claim

Repairable by the End User

Better World Product

Yes

Body Material

Plastic

COO (Country of Origin):
FR
The Schneider Harmony XB5, clear silicone booted modular blue push button operates with a spring return / impulse mechanism and uses screw clamp terminals. It is impact resistant, dust resistant, water resistant and vibration resistant, making it ideal for operation in harsh environments.

Mercury free Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy