Molex 504185 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
822-8079
Mfr. Part No.:
504185-1000
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Micro-Lock Connector Housing

Current

1.5A

Series

504185

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

26AWG

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
MY

Micro-Lock 1.25 mm Crimp Terminal Contacts - Molex


A Crimp Terminal Contact for use in the 1.25 mm Micro-Lock receptacle housing.

1.25mm Molex Micro-Lock


The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.

Related links