Wurth Elektronik, WE-PMI, 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±20 %
- RS Stock No.:
- 823-5380
- Distrelec Article No.:
- 304-36-761
- Mfr. Part No.:
- 74479762122
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)*
€2.24
(exc. VAT)
€2.755
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 27 April 2026
- Plus 50 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | €0.448 | €2.24 |
| 25 - 45 | €0.422 | €2.11 |
| 50 - 95 | €0.398 | €1.99 |
| 100 - 245 | €0.368 | €1.84 |
| 250 + | €0.336 | €1.68 |
*price indicative
- RS Stock No.:
- 823-5380
- Distrelec Article No.:
- 304-36-761
- Mfr. Part No.:
- 74479762122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 1.3A | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 120mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PMI | |
| Core Material | Ferrite | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 0.8mm | |
| Height | 0.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 250MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 7 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 1.3A | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 120mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PMI | ||
Core Material Ferrite | ||
Standards/Approvals REACH, RoHS | ||
Depth 0.8mm | ||
Height 0.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 250MHz | ||
Moulded Yes | ||
Minimum Quality Factor 7 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-PMI Series Power Multilayer Inductors
0603 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0603 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Stock numbers 823-5392 and 823-5380 are low profile versions.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras
Related links
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±20 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±20 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 680 nH Multilayer ±20 % 1 A Idc Q:10
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 220 nH Multilayer 5 % 300 mA
