Wurth Elektronik, WE-PMI, 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15

Subtotal (1 reel of 4000 units)*

€2,712.00

(exc. VAT)

€3,336.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.678€2,712.00

*price indicative

RS Stock No.:
163-5142
Mfr. Part No.:
74479763222
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

800mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

300mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PMI

Termination Style

Surface Mount

Depth

800μm

Standards/Approvals

IPC/JEDEC J-STD-020D

Height

800μm

Maximum Self Resonant Frequency

80MHz

Minimum Quality Factor

15

Inductor Construction

Multilayer

COO (Country of Origin):
CN

Wurth 0603 WE-PMI Series Power Multilayer Inductors


0603 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0603 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.

Stock numbers 823-5392 and 823-5380 are low profile versions.

Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.

Suitable for use in high current application of up to 2.5A

DCR values below 0.2Ω

Operating temperature range: -40°C to +125°C

Recommended for reflow soldering

Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy