Wurth Elektronik, WE-PMI, 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±20 %
- RS Stock No.:
- 823-5392
- Mfr. Part No.:
- 74479762168
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 5 units)*
€2.57
(exc. VAT)
€3.16
(inc. VAT)
Last RS stock
- Final 1,815 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | €0.514 | €2.57 |
*price indicative
- RS Stock No.:
- 823-5392
- Mfr. Part No.:
- 74479762168
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PMI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 0.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 0.5mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 150MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 9 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PMI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 0.8mm | ||
Standards/Approvals REACH, RoHS | ||
Height 0.5mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 150MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 9 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-PMI Series Power Multilayer Inductors
0603 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0603 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Stock numbers 823-5392 and 823-5380 are low profile versions.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras
Related links
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±20 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 680 nH Multilayer ±20 % 1 A Idc Q:10
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±20 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Wurth Elektronik 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±20 % 2
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
